


P6KE62CA-TP | |
|---|---|
DigiKey Part Number | P6KE62CA-TPMSTR-ND - Tape & Reel (TR) P6KE62CA-TPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE62CA-TP |
Description | TVS DIODE 53VWM 85VC DO15 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 85V Clamp 7.1A Ipp Tvs Diode Through Hole DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 53V | |
Voltage - Breakdown (Min) | 58.9V | |
Voltage - Clamping (Max) @ Ipp | 85V | |
Current - Peak Pulse (10/1000µs) | 7.1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.11000 | $4.11 |
| 10 | $2.59000 | $25.90 |
| 100 | $1.66810 | $166.81 |
| 500 | $1.28108 | $640.54 |
| 1,000 | $1.04742 | $1,047.42 |
| 2,000 | $0.95074 | $1,901.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.80571 | $3,222.84 |
| 8,000 | $0.53500 | $4,280.00 |
| 20,000 | $0.50146 | $10,029.20 |
| 28,000 | $0.48159 | $13,484.52 |
| 40,000 | $0.46227 | $18,490.80 |
| 100,000 | $0.41988 | $41,988.00 |
| 200,000 | $0.41108 | $82,216.00 |






