
P6KE56A-E3/73 | |
|---|---|
DigiKey Part Number | P6KE56A-E3/73GICT-ND - Cut Tape (CT) P6KE56A-E3/73GITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE56A-E3/73 |
Description | TVS DIODE 47.8VWM 77VC DO204AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 77V Clamp 7.8A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 47.8V | |
Voltage - Breakdown (Min) | 53.2V | |
Voltage - Clamping (Max) @ Ipp | 77V | |
Current - Peak Pulse (10/1000µs) | 7.8A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.26000 | $7.26 |
| 10 | $4.54400 | $45.44 |
| 100 | $2.94200 | $294.20 |
| 500 | $2.25468 | $1,127.34 |
| 1,000 | $2.03081 | $2,030.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.81494 | $3,629.88 |
| 4,000 | $1.41146 | $5,645.84 |
| 6,000 | $1.39119 | $8,347.14 |
| 10,000 | $1.38319 | $13,831.90 |
| 14,000 | $1.17456 | $16,443.84 |
| 50,000 | $1.12179 | $56,089.50 |

