DO-204AC, DO-15, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE56A-E3/73

DigiKey Part Number
P6KE56A-E3/73GICT-ND - Cut Tape (CT)
P6KE56A-E3/73GITB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P6KE56A-E3/73
Description
TVS DIODE 47.8VWM 77VC DO204AC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
77V Clamp 7.8A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
47.8V
Voltage - Breakdown (Min)
53.2V
Voltage - Clamping (Max) @ Ipp
77V
Current - Peak Pulse (10/1000µs)
7.8A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 859
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$7.26000$7.26
10$4.54400$45.44
100$2.94200$294.20
500$2.25468$1,127.34
1,000$2.03081$2,030.81
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$1.81494$3,629.88
4,000$1.41146$5,645.84
6,000$1.39119$8,347.14
10,000$1.38319$13,831.90
14,000$1.17456$16,443.84
50,000$1.12179$56,089.50
Manufacturers Standard Package