
P6KE56A-E3/54 | |
|---|---|
DigiKey Part Number  | P6KE56A-E3/54GITR-ND - Tape & Reel (TR) P6KE56A-E3/54GICT-ND - Cut Tape (CT)  | 
Manufacturer  | |
Manufacturer Product Number  | P6KE56A-E3/54  | 
Description  | TVS DIODE 47.8VWM 77VC DO204AC  | 
Manufacturer Standard Lead Time  | 15 Weeks  | 
Customer Reference  | |
Detailed Description  | 77V Clamp 7.8A Ipp Tvs Diode Through Hole DO-204AC (DO-15)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT)  | |
Part Status  | Active  | |
Type  | Zener  | |
Unidirectional Channels  | 1  | |
Voltage - Reverse Standoff (Typ)  | 47.8V  | |
Voltage - Breakdown (Min)  | 53.2V  | |
Voltage - Clamping (Max) @ Ipp  | 77V  | |
Current - Peak Pulse (10/1000µs)  | 7.8A  | |
Power - Peak Pulse  | 600W  | |
Power Line Protection  | No  | |
Applications  | General Purpose  | |
Capacitance @ Frequency  | -  | |
Operating Temperature  | -55°C ~ 175°C (TJ)  | |
Mounting Type  | Through Hole  | |
Package / Case  | DO-204AC, DO-15, Axial  | |
Supplier Device Package  | ||
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $2.28000 | $2.28 | 
| 10 | $1.73000 | $17.30 | 
| 100 | $1.40330 | $140.33 | 
| 500 | $1.31352 | $656.76 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | $1.07080 | $4,283.20 | 

