P6KE540A-E3/54 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $3.05039
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $3.05039
Datasheet

Parametric Equivalent


Good-Ark Semiconductor
In Stock: 3,495
Unit Price: $7.47000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 5,869
Unit Price: $2.63000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $1.34837
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $12.89000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $1.08032
Datasheet
DO-204AC, DO-15, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE540A-E3/54

DigiKey Part Number
P6KE540A-E3/54GITR-ND - Tape & Reel (TR)
P6KE540A-E3/54GICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
P6KE540A-E3/54
Description
TVS DIODE 459VWM 740VC DO204AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
740V Clamp 810mA Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
459V
Voltage - Breakdown (Min)
513V
Voltage - Clamping (Max) @ Ipp
740V
Current - Peak Pulse (10/1000µs)
810mA
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.86000$3.86
10$3.66200$36.62
100$3.49790$349.79
500$2.93954$1,469.77
1,000$2.72605$2,726.05
2,000$2.58417$5,168.34
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$2.11125$8,445.00
Manufacturers Standard Package