
P6KE540A | |
---|---|
DigiKey Part Number | P6KE540ATR-ND - Tape & Reel (TR) P6KE540ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE540A |
Description | TVS DIODE 460VWM 740VC DO204AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 740V Clamp 800mA Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | P6KE540A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 460V | |
Voltage - Breakdown (Min) | 513V | |
Voltage - Clamping (Max) @ Ipp | 740V | |
Current - Peak Pulse (10/1000µs) | 800mA | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.63000 | $2.63 |
10 | $2.30700 | $23.07 |
100 | $2.05280 | $205.28 |
500 | $1.93780 | $968.90 |
1,000 | $1.65862 | $1,658.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.34763 | $5,390.52 |