
P6KE540A-E3/54 | |
---|---|
DigiKey Part Number | P6KE540A-E3/54GITR-ND - Tape & Reel (TR) P6KE540A-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE540A-E3/54 |
Description | TVS DIODE 459VWM 740VC DO204AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 740V Clamp 810mA Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 459V | |
Voltage - Breakdown (Min) | 513V | |
Voltage - Clamping (Max) @ Ipp | 740V | |
Current - Peak Pulse (10/1000µs) | 810mA | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.86000 | $3.86 |
10 | $3.66200 | $36.62 |
100 | $3.49790 | $349.79 |
500 | $2.93954 | $1,469.77 |
1,000 | $2.72605 | $2,726.05 |
2,000 | $2.58417 | $5,168.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $2.11125 | $8,445.00 |