Direct
Direct
Direct
Similar
Similar
Similar

P6KE39CAHE3/54 | |
|---|---|
DigiKey Part Number | P6KE39CAHE3/54-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6KE39CAHE3/54 |
Description | TVS DIODE 33.3VWM 53.9V DO204AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 53.9V Clamp 11.1A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 11.1A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 33.3V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 37.1V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 53.9V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6KE39CA-E3/54 | Vishay General Semiconductor - Diodes Division | 6,375 | P6KE39CA-E3/54GICT-ND | $9.13000 | Direct |
| P6KE39CA-B | Littelfuse Inc. | 0 | P6KE39CA-BLF-ND | $1.58420 | Direct |
| P6KE39CA-TP | MCC (Micro Commercial Components) | 3,990 | P6KE39CA-TPMSCT-ND | $3.54000 | Direct |
| BZW06-33B | STMicroelectronics | 2,685 | 497-12469-1-ND | $5.51000 | Similar |
| P6KE39CA | Taiwan Semiconductor Corporation | 0 | P6KE39CAFSTR-ND | $1.12714 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $3.61855 | $14,474.20 |







