Direct
Direct
Direct
Similar
Similar
Similar
Similar

P6KE39CA-B | |
|---|---|
DigiKey Part Number | P6KE39CA-BLF-ND |
Manufacturer | |
Manufacturer Product Number | P6KE39CA-B |
Description | TVS DIODE 33.3VWM 53.9V DO204AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 53.9V Clamp 11.3A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | P6KE39CA-B Models |
Category | Voltage - Clamping (Max) @ Ipp 53.9V |
Mfr | Current - Peak Pulse (10/1000µs) 11.3A |
Series | Power - Peak Pulse 600W |
Packaging Bulk | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 33.3V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 37.1V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6KE39CA | Littelfuse Inc. | 6,277 | P6KE39CALFCT-ND | $6.33000 | Similar |
| P6KE39CA-AP | MCC (Micro Commercial Components) | 0 | 353-P6KE39CA-AP-ND | $0.86606 | Direct |
| P6KE39CA-BP | MCC (Micro Commercial Components) | 0 | 353-P6KE39CA-BP-ND | $0.89633 | Direct |
| P6KE39CA-TP | MCC (Micro Commercial Components) | 3,990 | P6KE39CA-TPMSCT-ND | $3.54000 | Direct |
| P6KE39CA | STMicroelectronics | 2,561 | 497-11390-1-ND | $6.91000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.58420 | $1,584.20 |





