Direct
Direct
Similar
Similar
Similar

P6KE36CAHE3/54 | |
|---|---|
DigiKey Part Number | P6KE36CAHE3/54-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6KE36CAHE3/54 |
Description | TVS DIODE 30.8VWM DO204AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 49.9V Clamp 12A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 12A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 30.8V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 34.2V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 49.9V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6KE36CA-E3/54 | Vishay General Semiconductor - Diodes Division | 4,313 | P6KE36CA-E3/54GICT-ND | $9.13000 | Direct |
| P6KE36CA-TP | MCC (Micro Commercial Components) | 4,000 | P6KE36CA-TPMSCT-ND | $3.54000 | Direct |
| P6KE36CA | STMicroelectronics | 1,845 | 497-6468-1-ND | $8.30000 | Similar |
| P6KE36CA | Taiwan Semiconductor Corporation | 0 | P6KE36CAFSTR-ND | $1.12714 | Similar |
| P6KE36CA | Littelfuse Inc. | 1,571 | P6KE36CALFCT-ND | $6.33000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $3.18113 | $12,724.52 |
| 8,000 | $2.96512 | $23,720.96 |
| 12,000 | $2.93713 | $35,245.56 |






