Similar

P6KE36CA-BP | |
|---|---|
DigiKey Part Number | 353-P6KE36CA-BP-ND |
Manufacturer | |
Manufacturer Product Number | P6KE36CA-BP |
Description | TVS DIODE 30.8VWM 49.9VC DO15 |
Customer Reference | |
Detailed Description | 49.9V Clamp 12A Ipp Tvs Diode Through Hole DO-15 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 600W |
Mfr | Power Line Protection No |
Packaging Bulk | Applications Telecom |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Grade Automotive |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 30.8V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 34.2V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 49.9V | Base Product Number |
Current - Peak Pulse (10/1000µs) 12A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6KE36CA/B | YAGEO | 989 | 13-P6KE36CA/BCT-ND | $1.40000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25,000 | $0.89633 | $22,408.25 |


