
P6KE33CA-E3/54 | |
|---|---|
DigiKey Part Number | P6KE33CA-E3/54GITR-ND - Tape & Reel (TR) P6KE33CA-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE33CA-E3/54 |
Description | TVS DIODE 28.2VWM 45.7V DO204AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 45.7V Clamp 13.1A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | P6KE33CA-E3/54 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28.2V | |
Voltage - Breakdown (Min) | 31.4V | |
Voltage - Clamping (Max) @ Ipp | 45.7V | |
Current - Peak Pulse (10/1000µs) | 13.1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.65000 | $4.65 |
| 10 | $3.32100 | $33.21 |
| 100 | $2.42310 | $242.31 |
| 500 | $1.90908 | $954.54 |
| 1,000 | $1.79487 | $1,794.87 |
| 2,000 | $1.66434 | $3,328.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.35431 | $5,417.24 |
| 8,000 | $1.32984 | $10,638.72 |
| 12,000 | $1.30842 | $15,701.04 |


