
P6KE220CA-E3/73 | |
---|---|
DigiKey Part Number | 112-P6KE220CA-E3/73CT-ND - Cut Tape (CT) 112-P6KE220CA-E3/73TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE220CA-E3/73 |
Description | TVS DIODE 185VWM 328VC DO204AC |
Customer Reference | |
Detailed Description | 328V Clamp 1.8A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 185V | |
Voltage - Breakdown (Min) | 209V | |
Voltage - Clamping (Max) @ Ipp | 328V | |
Current - Peak Pulse (10/1000µs) | 1.8A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.95000 | $8.95 |
10 | $5.58300 | $55.83 |
100 | $3.65390 | $365.39 |
500 | $2.82590 | $1,412.95 |
1,000 | $2.55912 | $2,559.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.33460 | $4,669.20 |
4,000 | $2.14570 | $8,582.80 |
6,000 | $2.04945 | $12,296.70 |
10,000 | $1.94133 | $19,413.30 |
14,000 | $1.87729 | $26,282.06 |
20,000 | $1.84850 | $36,970.00 |