P6KE220CA-B is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 706
Unit Price: $4.84000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 2,775
Unit Price: $1.97000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $8.95000
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 4,000
Unit Price: $3.37000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $2.13061
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $1.83391
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.84780
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.86401
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $1.36308
Datasheet
P6KE91A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE220CA-B

DigiKey Part Number
P6KE220CA-B-ND
Manufacturer
Manufacturer Product Number
P6KE220CA-B
Description
TVS DIODE 185VWM 328VC DO204AC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
328V Clamp 1.9A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
EDA/CAD Models
P6KE220CA-B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
185V
Voltage - Breakdown (Min)
209V
Voltage - Clamping (Max) @ Ipp
328V
Current - Peak Pulse (10/1000µs)
1.9A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,000$1.79386$1,793.86
Manufacturers Standard Package