
P6KE220CA-E3/73 | |
|---|---|
DigiKey Part Number | 112-P6KE220CA-E3/73CT-ND - Cut Tape (CT) 112-P6KE220CA-E3/73TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE220CA-E3/73 |
Description | TVS DIODE 185VWM 328VC DO204AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 328V Clamp 1.8A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 1.8A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Cut Tape (CT) Tape & Box (TB) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-204AC, DO-15, Axial |
Voltage - Reverse Standoff (Typ) 185V | Supplier Device Package |
Voltage - Breakdown (Min) 209V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 328V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.66000 | $12.66 |
| 10 | $7.96700 | $79.67 |
| 100 | $5.28310 | $528.31 |
| 500 | $4.13312 | $2,066.56 |
| 1,000 | $3.76290 | $3,762.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.45135 | $6,902.70 |
| 4,000 | $3.18941 | $12,757.64 |
| 6,000 | $3.05597 | $18,335.82 |
| 10,000 | $2.90607 | $29,060.70 |
| 14,000 | $2.81733 | $39,442.62 |
| 20,000 | $2.73108 | $54,621.60 |

