
P6KE130AHE3/54 | |
---|---|
DigiKey Part Number | 112-P6KE130AHE3/54TR-ND - Tape & Reel (TR) 112-P6KE130AHE3/54CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE130AHE3/54 |
Description | TVS DIODE 111VWM 179VC DO204AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 179V Clamp 3.4A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 111V | |
Voltage - Breakdown (Min) | 124V | |
Voltage - Clamping (Max) @ Ipp | 179V | |
Current - Peak Pulse (10/1000µs) | 3.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.55000 | $7.55 |
10 | $4.73000 | $47.30 |
100 | $3.07580 | $307.58 |
500 | $2.36296 | $1,181.48 |
1,000 | $2.13314 | $2,133.14 |
2,000 | $1.93969 | $3,879.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.77696 | $7,107.84 |
8,000 | $1.64010 | $13,120.80 |
12,000 | $1.57038 | $18,844.56 |
20,000 | $1.49204 | $29,840.80 |
28,000 | $1.47695 | $41,354.60 |