
P600A-E3/73 | |
|---|---|
DigiKey Part Number | 112-P600A-E3/73CT-ND - Cut Tape (CT) 112-P600A-E3/73TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P600A-E3/73 |
Description | DIODE STANDARD 50V 6A P600 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 6A Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | P600A-E3/73 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 6 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2.5 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 50 V | |
Capacitance @ Vr, F | 150pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | P600 | |
Operating Temperature - Junction | -50°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.85000 | $10.85 |
| 10 | $7.97900 | $79.79 |
| 100 | $5.29810 | $529.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $4.87823 | $1,463.47 |
| 600 | $4.08742 | $2,452.45 |
| 900 | $4.03093 | $3,627.84 |
| 1,500 | $4.01703 | $6,025.55 |
| 2,100 | $3.91896 | $8,229.82 |
| 3,000 | $3.75394 | $11,261.82 |

