Direct
Similar
Similar

P4SMA82CA-E3/61 | |
|---|---|
DigiKey Part Number | P4SMA82CA-E3/61GITR-ND - Tape & Reel (TR) P4SMA82CA-E3/61GICT-ND - Cut Tape (CT) P4SMA82CA-E3/61GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA82CA-E3/61 |
Description | TVS DIODE 70.1VWM 113V DO214AC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 113V Clamp 3.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 3.5A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 70.1V | Supplier Device Package |
Voltage - Breakdown (Min) 77.9V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 113V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P4SMA82CAHE3/61 | Vishay General Semiconductor - Diodes Division | 0 | P4SMA82CAHE3/61-ND | $0.00000 | Direct |
| P4SMA82CA | Eaton - Electronics Division | 0 | 283-P4SMA82CATR-ND | $0.80398 | Similar |
| P4SMA82CA | Littelfuse Inc. | 1,807 | P4SMA82CACT-ND | $6.17000 | Similar |
| P4SMA82CA | Taiwan Semiconductor Corporation | 0 | 1801-P4SMA82CATR-ND | $0.81102 | Similar |
| P4SMA82CA | Bourns Inc. | 0 | P4SMA82CABBTR-ND | $0.84829 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.60000 | $4.60 |
| 10 | $2.86100 | $28.61 |
| 100 | $1.81610 | $181.61 |
| 500 | $1.36494 | $682.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | $1.11374 | $2,004.73 |
| 3,600 | $1.00759 | $3,627.32 |
| 5,400 | $0.95345 | $5,148.63 |
| 9,000 | $0.89259 | $8,033.31 |
| 12,600 | $0.85654 | $10,792.40 |
| 18,000 | $0.82149 | $14,786.82 |






