


P4SMA82CA | |
|---|---|
DigiKey Part Number | P4SMA82CABBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4SMA82CA |
Description | TVS DIODE 70.1VWM 113V DO214AC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 113V Clamp 3.6A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | P4SMA82CA Models |
Category | Current - Peak Pulse (10/1000µs) 3.6A |
Mfr | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 70.1V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 77.9V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 113V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P4SMA82CA | Eaton - Electronics Division | 0 | 283-P4SMA82CATR-ND | $0.80398 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.84829 | $8,482.90 |


