
P4SMA68AHE3_A/H | |
---|---|
DigiKey Part Number | 112-P4SMA68AHE3_A/HTR-ND - Tape & Reel (TR) 112-P4SMA68AHE3_A/HCT-ND - Cut Tape (CT) 112-P4SMA68AHE3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA68AHE3_A/H |
Description | TVS DIODE 58.1VWM 92VC DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 92V Clamp 4.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 58.1V | |
Voltage - Breakdown (Min) | 64.6V | |
Voltage - Clamping (Max) @ Ipp | 92V | |
Current - Peak Pulse (10/1000µs) | 4.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.58000 | $5.58 |
10 | $3.44000 | $34.40 |
100 | $2.20880 | $220.88 |
500 | $1.67586 | $837.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,800 | $1.37972 | $2,483.50 |
3,600 | $1.25464 | $4,516.70 |
5,400 | $1.19088 | $6,430.75 |
9,000 | $0.95658 | $8,609.22 |
12,600 | $0.95555 | $12,039.93 |