
P4SMA6.8AHE3_A/I | |
|---|---|
DigiKey Part Number | 112-P4SMA6.8AHE3_A/ITR-ND - Tape & Reel (TR) 112-P4SMA6.8AHE3_A/ICT-ND - Cut Tape (CT) 112-P4SMA6.8AHE3_A/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA6.8AHE3_A/I |
Description | TVS DIODE 5.8VWM 10.5V DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10.5V Clamp 38.1A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5.8V | |
Voltage - Breakdown (Min) | 6.45V | |
Voltage - Clamping (Max) @ Ipp | 10.5V | |
Current - Peak Pulse (10/1000µs) | 38.1A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.55000 | $5.55 |
| 10 | $3.41800 | $34.18 |
| 100 | $2.19460 | $219.46 |
| 500 | $1.66514 | $832.57 |
| 1,000 | $1.49447 | $1,494.47 |
| 2,000 | $1.35060 | $2,701.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | $1.13644 | $8,523.30 |
| 15,000 | $1.04939 | $15,740.85 |
| 22,500 | $1.00504 | $22,613.40 |
| 37,500 | $0.95523 | $35,821.12 |
| 52,500 | $0.94945 | $49,846.12 |

