P4SMA56CA-E3/61 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.99136
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.99137
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Littelfuse Inc.
In Stock: 17,017
Unit Price: $6.17000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: $0.84829
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.81102
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: $0.80398
Datasheet

Similar


Diotec Semiconductor
In Stock: 7,046
Unit Price: $3.04000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 13,200
Unit Price: $4.44000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.80416
Datasheet
Image for P4SMA56CA-E3/61 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4SMA56CA-E3/61

DigiKey Part Number
P4SMA56CA-E3/61-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P4SMA56CA-E3/61
Description
TVS DIODE 47.8VWM 77VC DO214AC
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
77V Clamp 5.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
5.2A
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AC, SMA
Voltage - Reverse Standoff (Typ)
47.8V
Supplier Device Package
Voltage - Breakdown (Min)
53.2V
Base Product Number
Voltage - Clamping (Max) @ Ipp
77V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P4SMA56CA-M3/5AVishay General Semiconductor - Diodes Division0P4SMA56CA-M3/5A-ND$0.99136Direct
P4SMA56CA-M3/61Vishay General Semiconductor - Diodes Division0P4SMA56CA-M3/61-ND$0.99137Direct
P4SMA56CAHE3/61Vishay General Semiconductor - Diodes Division0P4SMA56CAHE3/61-ND$0.00000Direct
P4SMA56CALittelfuse Inc.17,01718-P4SMA56CACT-ND$6.17000Similar
P4SMA56CABourns Inc.0P4SMA56CABB-ND$0.84829Similar
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,600$0.93296$3,358.66