


P4SMAJ48CA | |
|---|---|
DigiKey Part Number | 4878-P4SMAJ48CATR-ND - Tape & Reel (TR) 4878-P4SMAJ48CACT-ND - Cut Tape (CT) 4878-P4SMAJ48CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMAJ48CA |
Description | TVS DIODE 48VWM 77.4VC DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 77.4V Clamp 5.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | P4SMAJ48CA Models |
Category | Current - Peak Pulse (10/1000µs) 5.2A |
Mfr | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -50°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 48V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 53.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 77.4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.04000 | $3.04 |
| 10 | $1.84200 | $18.42 |
| 100 | $1.15510 | $115.51 |
| 500 | $0.85552 | $427.76 |
| 1,000 | $0.75860 | $758.60 |
| 2,000 | $0.67676 | $1,353.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | $0.51366 | $3,852.45 |
| 15,000 | $0.46768 | $7,015.20 |
| 22,500 | $0.44424 | $9,995.40 |
| 37,500 | $0.41790 | $15,671.25 |
| 52,500 | $0.40230 | $21,120.75 |
| 75,000 | $0.38714 | $29,035.50 |

