
P4SMA56CA-E3/5A | |
|---|---|
DigiKey Part Number | P4SMA56CA-E3/5A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4SMA56CA-E3/5A |
Description | TVS DIODE 47.8VWM 77VC DO214AC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 77V Clamp 5.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 5.2A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 47.8V | Supplier Device Package |
Voltage - Breakdown (Min) 53.2V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 77V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P4SMA56CA-M3/5A | Vishay General Semiconductor - Diodes Division | 0 | P4SMA56CA-M3/5A-ND | $0.99136 | Direct |
| P4SMA56CAHE3/61 | Vishay General Semiconductor - Diodes Division | 0 | P4SMA56CAHE3/61-ND | $0.00000 | Direct |
| P4SMA56CA | Bourns Inc. | 0 | P4SMA56CABB-ND | $0.84829 | Similar |
| P4SMA56CA | Taiwan Semiconductor Corporation | 0 | 1801-P4SMA56CATR-ND | $0.81102 | Similar |
| P4SMA56CA | Littelfuse Inc. | 17,017 | 18-P4SMA56CACT-ND | $6.17000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | $0.84577 | $6,343.28 |
| 15,000 | $0.81917 | $12,287.55 |





