
P4SMA43A-E3/61 | |
---|---|
DigiKey Part Number | P4SMA43A-E3/61GITR-ND - Tape & Reel (TR) P4SMA43A-E3/61GICT-ND - Cut Tape (CT) P4SMA43A-E3/61GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA43A-E3/61 |
Description | TVS DIODE 36.8VWM 59.3V DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 59.3V Clamp 6.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36.8V | |
Voltage - Breakdown (Min) | 40.9V | |
Voltage - Clamping (Max) @ Ipp | 59.3V | |
Current - Peak Pulse (10/1000µs) | 6.7A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.63000 | $2.63 |
10 | $1.79000 | $17.90 |
100 | $0.96070 | $96.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,800 | $0.58298 | $1,049.36 |
3,600 | $0.54193 | $1,950.95 |
5,400 | $0.53782 | $2,904.23 |
9,000 | $0.53372 | $4,803.48 |