
P4SMA250A-M3/61 | |
---|---|
DigiKey Part Number | 112-P4SMA250A-M3/61TR-ND - Tape & Reel (TR) 112-P4SMA250A-M3/61CT-ND - Cut Tape (CT) 112-P4SMA250A-M3/61DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA250A-M3/61 |
Description | TVS DIODE 214VWM 344VC DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 344V Clamp 870mA Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 214V | |
Voltage - Breakdown (Min) | 237V | |
Voltage - Clamping (Max) @ Ipp | 344V | |
Current - Peak Pulse (10/1000µs) | 870mA | |
Power - Peak Pulse | 300W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.83000 | $5.83 |
10 | $3.59600 | $35.96 |
100 | $2.31220 | $231.22 |
500 | $1.75732 | $878.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,800 | $1.44888 | $2,607.98 |
3,600 | $1.31866 | $4,747.18 |
5,400 | $1.17770 | $6,359.58 |
12,600 | $1.13351 | $14,282.23 |
18,000 | $1.09057 | $19,630.26 |
45,000 | $1.01508 | $45,678.60 |