
P4SMA22A-E3/61 | |
|---|---|
DigiKey Part Number | P4SMA22A-E3/61GITR-ND - Tape & Reel (TR) P4SMA22A-E3/61GICT-ND - Cut Tape (CT) P4SMA22A-E3/61GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA22A-E3/61 |
Description | TVS DIODE 18.8VWM 30.6V DO214AC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 30.6V Clamp 13.1A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18.8V | |
Voltage - Breakdown (Min) | 20.9V | |
Voltage - Clamping (Max) @ Ipp | 30.6V | |
Current - Peak Pulse (10/1000µs) | 13.1A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.67000 | $3.67 |
| 10 | $2.24400 | $22.44 |
| 100 | $1.41790 | $141.79 |
| 500 | $1.05946 | $529.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | $0.86004 | $1,548.07 |
| 3,600 | $0.77569 | $2,792.48 |
| 5,400 | $0.73269 | $3,956.53 |
| 9,000 | $0.68433 | $6,158.97 |
| 12,600 | $0.65567 | $8,261.44 |
| 18,000 | $0.62782 | $11,300.76 |
| 45,000 | $0.56668 | $25,500.60 |
| 90,000 | $0.53030 | $47,727.00 |

