P4SMA120AHM3/H is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $2.39947
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $2.47415
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 10,435
Unit Price: $3.70000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $0.68211
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: $0.62769
Datasheet

Parametric Equivalent


NextGen Components
In Stock: 5,000,000
Unit Price: $1.08819
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.65886
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.59532
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.74343
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $0.77107
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.47861
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.60192
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.65886
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: $3.38000
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.77050
Datasheet
DO-214AC, SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4SMA120AHM3/H

DigiKey Part Number
P4SMA120AHM3/H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P4SMA120AHM3/H
Description
TVS DIODE 102VWM 165VC DO214AC
Customer Reference
Detailed Description
165V Clamp 1.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
102V
Voltage - Breakdown (Min)
114V
Voltage - Clamping (Max) @ Ipp
165V
Current - Peak Pulse (10/1000µs)
1.8A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types