SMAJP4KE120AQ-TP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 10,435
Unit Price: $3.70000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.65886
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: $0.62769
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $0.68211
Datasheet

Parametric Equivalent


NextGen Components
In Stock: 5,000,000
Unit Price: $1.08819
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.59532
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.74343
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $0.77107
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.47861
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.60192
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: $0.68200
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.65886
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
Datasheet
TO-214AC SMA Top
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-214AC SMA Top
TO-214AC SMA

SMAJP4KE120AQ-TP

DigiKey Part Number
353-SMAJP4KE120AQ-TPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJP4KE120AQ-TP
Description
TVS DIODE 102VWM 165VC DO214AC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
165V Clamp 2.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
102V
Voltage - Breakdown (Min)
114V
Voltage - Clamping (Max) @ Ipp
165V
Current - Peak Pulse (10/1000µs)
2.4A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.77050$3,852.50
10,000$0.70281$7,028.10
15,000$0.66830$10,024.50
25,000$0.62953$15,738.25
35,000$0.60657$21,229.95
50,000$0.58425$29,212.50
125,000$0.55566$69,457.50
Manufacturers Standard Package