
P4SMA100CA-E3/61 | |
---|---|
DigiKey Part Number | P4SMA100CA-E3/61GITR-ND - Tape & Reel (TR) P4SMA100CA-E3/61GICT-ND - Cut Tape (CT) P4SMA100CA-E3/61GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA100CA-E3/61 |
Description | TVS DIODE 85.5VWM 137V DO214AC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 137V Clamp 2.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 85.5V | |
Voltage - Breakdown (Min) | 95V | |
Voltage - Clamping (Max) @ Ipp | 137V | |
Current - Peak Pulse (10/1000µs) | 2.2A | |
Power - Peak Pulse | 300W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.95000 | $3.95 |
10 | $2.76600 | $27.66 |
100 | $1.55670 | $155.67 |
500 | $1.39566 | $697.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,800 | $0.69972 | $1,259.50 |
3,600 | $0.59476 | $2,141.14 |