P4SMA100CA is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: $0.80398
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.81102
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: $0.84829
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.99136
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.99137
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $3.04000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $4.44000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.81102
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.80416
Datasheet
137V Clamp 3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
137V Clamp 3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
TO-214AC SMA

P4SMA100CA

DigiKey Part Number
P4SMA100CA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P4SMA100CA
Description
TVS DIODE 85.5VWM 137V DO214AC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
137V Clamp 3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
P4SMA100CA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
137V
Mfr
Current - Peak Pulse (10/1000µs)
3A
Series
Power - Peak Pulse
400W
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-65°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
85.5V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
95V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P4SMA100CAEaton - Electronics Division0283-P4SMA100CATR-ND$0.80398Similar
P4SMA100CATaiwan Semiconductor Corporation01801-P4SMA100CATR-ND$0.81102Similar
P4SMA100CABourns Inc.0P4SMA100CABB-ND$0.84829Similar
P4SMA100CA-M3/5AVishay General Semiconductor - Diodes Division0P4SMA100CA-M3/5A-ND$0.99136Similar
P4SMA100CA-M3/61Vishay General Semiconductor - Diodes Division0P4SMA100CA-M3/61-ND$0.99137Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.23936$6,196.80
10,000$1.22053$12,205.30
Manufacturers Standard Package