P4KE68A-E3/54 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.23257
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.46214
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.46214
Datasheet

Direct


Littelfuse Inc.
In Stock: 4,965
Unit Price: $5.02000
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.56613
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $0.94272
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.57024
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $1.34000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.57024
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.99722
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.57975
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.86650
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.86650
DO-204AL, DO-41, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4KE68A-E3/54

DigiKey Part Number
P4KE68A-E3/54-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P4KE68A-E3/54
Description
TVS DIODE 58.1VWM 92VC DO204AL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
92V Clamp 4.3A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
58.1V
Voltage - Breakdown (Min)
64.6V
Voltage - Clamping (Max) @ Ipp
92V
Current - Peak Pulse (10/1000µs)
4.3A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AL, DO-41, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,500$1.23257$6,779.13
11,000$1.13503$12,485.33
16,500$1.08534$17,908.11
27,500$1.02951$28,311.52
38,500$0.99813$38,428.00
Manufacturers Standard Package