P4KE68A-G is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 4,965
Unit Price: $5.02000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.57024
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $1.34000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.57024
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.57975
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.45496
Datasheet
P4KE120A-HF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4KE68A-G

DigiKey Part Number
P4KE68A-G-ND
Manufacturer
Manufacturer Product Number
P4KE68A-G
Description
TVS DIODE 58.1VWM 92VC DO41
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
92V Clamp 4.35A Ipp Tvs Diode Through Hole DO-41
Datasheet
 Datasheet
EDA/CAD Models
P4KE68A-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
58.1V
Voltage - Breakdown (Min)
64.6V
Voltage - Clamping (Max) @ Ipp
92V
Current - Peak Pulse (10/1000µs)
4.35A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AL, DO-41, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
5,000$0.99722$4,986.10
Manufacturers Standard Package