P4KE62A-E3/54 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.44908
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.56514
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $1.34288
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.56514
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.98832
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.57457
Datasheet

Similar


Littelfuse Inc.
In Stock: 6,216
Unit Price: $3.83000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.85876
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.85876

Parametric Equivalent


Littelfuse Inc.
In Stock: 5,000
Unit Price: $4.98000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.56108
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.48819
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.42015
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: $0.53234
Datasheet
DO-204AL, DO-41, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4KE62A-E3/54

DigiKey Part Number
P4KE62A-E3/54GITR-ND - Tape & Reel (TR)
P4KE62A-E3/54GICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
P4KE62A-E3/54
Description
TVS DIODE 53VWM 85VC DO204AL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
85V Clamp 4.7A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
53V
Voltage - Breakdown (Min)
58.9V
Voltage - Clamping (Max) @ Ipp
85V
Current - Peak Pulse (10/1000µs)
4.7A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AL, DO-41, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.24000$4.24
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,500$1.22157$6,718.64
11,000$1.12489$12,373.79
16,500$1.07565$17,748.22
27,500$1.02032$28,058.80
38,500$0.98922$38,084.97
Manufacturers Standard Package