P4KE51CA-E3/54 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $2.13829
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $2.95636
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $2.95636
Datasheet

Direct


Littelfuse Inc.
In Stock: 4,987
Unit Price: $6.08000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.66471
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $1.68804
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.66471
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.99595
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.80416
Datasheet

Similar


Littelfuse Inc.
In Stock: 6,310
Unit Price: $6.33000
Datasheet
70.1V Clamp 5.7A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4KE51CA-E3/54

DigiKey Part Number
P4KE51CA-E3/54-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P4KE51CA-E3/54
Description
TVS DIODE 43.6VWM 70.1V DO204AL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
70.1V Clamp 5.7A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
5.7A
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Bidirectional Channels
1
Package / Case
DO-204AL, DO-41, Axial
Voltage - Reverse Standoff (Typ)
43.6V
Supplier Device Package
Voltage - Breakdown (Min)
48.5V
Base Product Number
Voltage - Clamping (Max) @ Ipp
70.1V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZW04-44B-E3/54Vishay General Semiconductor - Diodes Division0BZW04-44B-E3/54-ND$2.13829Direct
BZW04-44BHE3/54Vishay General Semiconductor - Diodes Division0BZW04-44BHE3/54-ND$2.95636Direct
P4KE51CAHE3/54Vishay General Semiconductor - Diodes Division0P4KE51CAHE3/54-ND$2.95636Direct
P4KE51CALittelfuse Inc.4,98718-P4KE51CACT-ND$6.08000Direct
P4KE51CA-APMCC (Micro Commercial Components)0353-P4KE51CA-AP-ND$0.66471Similar
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,500$2.36636$13,014.98
Manufacturers Standard Package