Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar

P4KE180AHE3/73 | |
|---|---|
DigiKey Part Number | P4KE180AHE3/73-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P4KE180AHE3/73 |
Description | TVS DIODE 154VWM 246VC DO204AL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 246V Clamp 1.6A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 1.6A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 154V | Package / Case DO-204AL, DO-41, Axial |
Voltage - Breakdown (Min) 171V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 246V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZW04-154-E3/73 | Vishay General Semiconductor - Diodes Division | 0 | BZW04-154-E3/73-ND | $2.43093 | Direct |
| BZW04-154HE3/73 | Vishay General Semiconductor - Diodes Division | 0 | BZW04-154HE3/73-ND | $2.66897 | Direct |
| P4KE180A-E3/73 | Vishay General Semiconductor - Diodes Division | 0 | P4KE180A-E3/73-ND | $2.43093 | Direct |
| P4KE180A | Littelfuse Inc. | 646 | P4KE180ACT-ND | $4.77000 | Direct |
| P4KE180A-B | Littelfuse Inc. | 0 | P4KE180A-B-ND | $1.56126 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.66897 | $8,006.91 |






