
P4KE180A | |
|---|---|
DigiKey Part Number | P4KE180ATR-ND - Tape & Reel (TR) P4KE180ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P4KE180A |
Description | TVS DIODE 154VWM 246VC DO204AL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 246V Clamp 1.7A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | P4KE180A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 154V | |
Voltage - Breakdown (Min) | 171V | |
Voltage - Clamping (Max) @ Ipp | 246V | |
Current - Peak Pulse (10/1000µs) | 1.7A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.77000 | $4.77 |
| 10 | $2.92700 | $29.27 |
| 100 | $1.87450 | $187.45 |
| 500 | $1.41936 | $709.68 |
| 1,000 | $1.27252 | $1,272.52 |
| 2,000 | $1.14875 | $2,297.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.07190 | $5,359.50 |
| 10,000 | $1.02428 | $10,242.80 |

