Similar
Similar

NS8JTHE3/45 | |
|---|---|
DigiKey Part Number | NS8JTHE3/45-ND |
Manufacturer | |
Manufacturer Product Number | NS8JTHE3/45 |
Description | DIODE STANDARD 600V 8A TO220AC |
Customer Reference | |
Detailed Description | Diode 600 V 8A Through Hole TO-220AC |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 µA @ 600 V |
Mfr | Grade Automotive |
Packaging Tube | Qualification AEC-Q101 |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package TO-220AC |
Current - Average Rectified (Io) 8A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 8 A | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDUR1560 | SMC Diode Solutions | 570 | 1655-SDUR1560-ND | $12.58000 | Direct |
| LQA03TC600 | Power Integrations | 411 | 596-1358-5-ND | $7.23000 | Similar |
| LXA06T600 | Power Integrations | 644 | 596-1350-5-ND | $6.25000 | Similar |
| QH03TZ600 | Power Integrations | 5,297 | 596-QH03TZ600-ND | $7.23000 | Similar |
| STTH30RQ06D | STMicroelectronics | 306 | 497-17600-ND | $24.01000 | Similar |




