
STTH30RQ06D | |
|---|---|
DigiKey Part Number | 497-17600-ND |
Manufacturer | |
Manufacturer Product Number | STTH30RQ06D |
Description | DIODE STANDARD 600V 30A TO220AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 30A Through Hole TO-220AC |
Datasheet | Datasheet |
EDA/CAD Models | STTH30RQ06D Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 55 ns |
Series | Current - Reverse Leakage @ Vr 40 µA @ 600 V |
Packaging Tube | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package TO-220AC |
Voltage - DC Reverse (Vr) (Max) 600 V | Operating Temperature - Junction 175°C (Max) |
Current - Average Rectified (Io) 30A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 2.95 V @ 30 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.01000 | $24.01 |
| 50 | $11.84560 | $592.28 |
| 100 | $10.66080 | $1,066.08 |
| 500 | $8.58342 | $4,291.71 |
| 1,000 | $7.91566 | $7,915.66 |
| 2,000 | $7.35418 | $14,708.36 |
| 5,000 | $6.74707 | $33,735.35 |
| 10,000 | $6.54329 | $65,432.90 |

