Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



MURS360HE3_A/I | |
|---|---|
DigiKey Part Number | MURS360HE3_A/I-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MURS360HE3_A/I |
Description | DIODE STANDARD 600V 3A DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 75 ns |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 600 V |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 600 V | Package / Case |
Current - Average Rectified (Io) 3A | Supplier Device Package DO-214AB (SMC) |
Voltage - Forward (Vf) (Max) @ If 1.28 V @ 3 A | Operating Temperature - Junction -65°C ~ 175°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MURS360-E3/57T | Vishay General Semiconductor - Diodes Division | 12,741 | MURS360-E3/57TGICT-ND | $11.18000 | Parametric Equivalent |
| MURS360-E3/9AT | Vishay General Semiconductor - Diodes Division | 4,381 | MURS360-E3/9ATGICT-ND | $11.18000 | Parametric Equivalent |
| MURS360-M3/57T | Vishay General Semiconductor - Diodes Division | 8,503 | 112-MURS360-M3/57TCT-ND | $12.91000 | Parametric Equivalent |
| MURS360-M3/9AT | Vishay General Semiconductor - Diodes Division | 0 | MURS360-M3/9AT-ND | $3.41977 | Parametric Equivalent |
| MURS360HE3_A/H | Vishay General Semiconductor - Diodes Division | 1,602 | 112-MURS360HE3_A/HCT-ND | $12.25000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $2.88833 | $10,109.15 |
| 7,000 | $2.68346 | $18,784.22 |
| 10,500 | $2.57911 | $27,080.65 |
| 17,500 | $2.57847 | $45,123.22 |



