


MURS360-E3/9AT | |
|---|---|
DigiKey Part Number  | MURS360-E3/9ATGITR-ND - Tape & Reel (TR) MURS360-E3/9ATGICT-ND - Cut Tape (CT) MURS360-E3/9ATGIDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | MURS360-E3/9AT  | 
Description  | DIODE STANDARD 600V 3A DO214AB  | 
Manufacturer Standard Lead Time  | 15 Weeks  | 
Customer Reference  | |
Detailed Description  | Diode 600 V 3A Surface Mount DO-214AB (SMC)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Technology  | ||
Voltage - DC Reverse (Vr) (Max)  | 600 V  | |
Current - Average Rectified (Io)  | 3A  | |
Voltage - Forward (Vf) (Max) @ If  | 1.28 V @ 3 A  | |
Speed  | Fast Recovery =< 500ns, > 200mA (Io)  | |
Reverse Recovery Time (trr)  | 75 ns  | |
Current - Reverse Leakage @ Vr  | 10 µA @ 600 V  | |
Capacitance @ Vr, F  | -  | |
Mounting Type  | ||
Package / Case  | ||
Supplier Device Package  | DO-214AB (SMC)  | |
Operating Temperature - Junction  | -65°C ~ 175°C  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $3.59000 | $3.59 | 
| 10 | $2.35800 | $23.58 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,500 | $1.89522 | $6,633.27 | 
| 7,000 | $1.81221 | $12,685.47 | 


