


MURS360-M3/57T | |
---|---|
DigiKey Part Number | 112-MURS360-M3/57TTR-ND - Tape & Reel (TR) 112-MURS360-M3/57TCT-ND - Cut Tape (CT) 112-MURS360-M3/57TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MURS360-M3/57T |
Description | DIODE STANDARD 600V 3A DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.28 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.91000 | $5.91 |
10 | $3.84300 | $38.43 |
100 | $3.05450 | $305.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
850 | $1.49276 | $1,268.85 |
1,700 | $1.46977 | $2,498.61 |
2,550 | $1.46362 | $3,732.23 |