DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MURS340S-E3/52T

DigiKey Part Number
112-MURS340S-E3/52TTR-ND - Tape & Reel (TR)
112-MURS340S-E3/52TCT-ND - Cut Tape (CT)
112-MURS340S-E3/52TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MURS340S-E3/52T
Description
DIODE STANDARD 400V 1.5A DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 400 V 1.5A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
1.5A
Voltage - Forward (Vf) (Max) @ If
1.45 V @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
75 ns
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Capacitance @ Vr, F
-
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,864
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.92000$3.92
10$2.62200$26.22
100$2.07660$207.66
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750$1.24583$934.37
1,500$1.23352$1,850.28
2,250$1.16976$2,631.96
3,750$0.89626$3,360.97
5,250$0.88225$4,631.81
Manufacturers Standard Package