DO-201AD, C-16, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MUR420-M3/54

DigiKey Part Number
112-MUR420-M3/54TR-ND - Tape & Reel (TR)
112-MUR420-M3/54CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MUR420-M3/54
Description
DIODE STANDARD 200V 4A DO201AD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 200 V 4A Through Hole DO-201AD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
4A
Voltage - Forward (Vf) (Max) @ If
890 mV @ 4 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-201AD
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,011
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$7.51000$7.51
10$5.05800$50.58
100$3.76510$376.51
500$2.91602$1,458.01
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,400$2.52576$3,536.06
2,800$2.16200$6,053.60
4,200$2.06210$8,660.82
7,000$2.01319$14,092.33
9,800$1.94345$19,045.81
14,000$1.92541$26,955.74
Manufacturers Standard Package