


MUH1PCHM3/89A | |
|---|---|
DigiKey Part Number | MUH1PCHM3/89AGITR-ND - Tape & Reel (TR) MUH1PCHM3/89AGICT-ND - Cut Tape (CT) MUH1PCHM3/89AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MUH1PCHM3/89A |
Description | DIODE STANDARD 150V 1A DO219AD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 1A Surface Mount DO-219AD (MicroSMP) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.05 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 40 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 150 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-219AD (MicroSMP) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.12000 | $2.12 |
| 10 | $1.44400 | $14.44 |
| 100 | $1.16010 | $116.01 |
| 500 | $0.86154 | $430.77 |
| 1,000 | $0.66304 | $663.04 |
| 2,000 | $0.62568 | $1,251.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | $0.50265 | $2,261.93 |
| 9,000 | $0.43240 | $3,891.60 |
| 13,500 | $0.40923 | $5,524.60 |

