P4SMA47AHE3/5A is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.71286
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.14375
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.70540
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 4,125
Unit Price: $2.63000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.75920
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.14940
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.99400
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.98529
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.67470
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 8,516
Unit Price: $5.09000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $4.02000
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 8,814
Unit Price: $3.53000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 6,963
Unit Price: $3.94000
Datasheet

Parametric Equivalent


NextGen Components
In Stock: 5,000,000
Unit Price: $1.08542
Datasheet
DO-214AC, SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4SMA47AHE3/5A

DigiKey Part Number
P4SMA47AHE3/5AGITR-ND - Tape & Reel (TR)
P4SMA47AHE3/5AGICT-ND - Cut Tape (CT)
P4SMA47AHE3/5AGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P4SMA47AHE3/5A
Description
TVS DIODE 40.2VWM 64.8V DO214AC
Customer Reference
Detailed Description
64.8V Clamp 6.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
40.2V
Voltage - Breakdown (Min)
44.7V
Voltage - Clamping (Max) @ Ipp
64.8V
Current - Peak Pulse (10/1000µs)
6.2A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types