P4SMA47AHE3_A/H is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 13,653
Unit Price: $3.86000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $3.54000
Datasheet
Image for P4SMA47AHE3_A/H is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4SMA47AHE3_A/H

DigiKey Part Number
P4SMA47AHE3_A/H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P4SMA47AHE3_A/H
Description
TVS DIODE 40.2VWM 64.8V DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
64.8V Clamp 6.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
6.2A
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
40.2V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
44.7V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
64.8V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P4SMA47ATaiwan Semiconductor Corporation13,6531801-P4SMA47ACT-ND$3.86000Similar
SMAJ40ATaiwan Semiconductor Corporation01801-SMAJ40ACT-ND$3.54000Similar
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,200$1.00765$7,255.08