Parametric Equivalent

MPSA42PH | |
|---|---|
DigiKey Part Number  | MPSA42PH-ND  | 
Manufacturer  | |
Manufacturer Product Number  | MPSA42PH  | 
Description  | TRANS NPN 300V 0.5A TO-92-3  | 
Customer Reference  | |
Detailed Description  | Bipolar (BJT) Transistor NPN 300 V 500 mA 50MHz 625 mW Through Hole TO-92-3  | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Bulk  | |
Part Status  | Obsolete  | |
Transistor Type  | ||
Current - Collector (Ic) (Max)  | 500 mA  | |
Voltage - Collector Emitter Breakdown (Max)  | 300 V  | |
Vce Saturation (Max) @ Ib, Ic  | 500mV @ 2mA, 20mA  | |
Current - Collector Cutoff (Max)  | 100nA (ICBO)  | |
DC Current Gain (hFE) (Min) @ Ic, Vce  | 40 @ 30mA, 10V  | |
Power - Max  | 625 mW  | |
Frequency - Transition  | 50MHz  | |
Operating Temperature  | -  | |
Mounting Type  | Through Hole  | |
Package / Case  | TO-226-3, TO-92-3 (TO-226AA)  | |
Supplier Device Package  | TO-92-3  | |
Base Product Number  | 




