MPG06JHE3_A/73 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 8,824
Unit Price: $5.38000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.08184
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.73605
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.00045
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $35.97898
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.34197
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.32136
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.34876
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.24723
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.34876
Datasheet

Similar


Diodes Incorporated
In Stock: 4,890
Unit Price: $2.77000
Datasheet
Diode 600 V 1A Through Hole MPG06
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 600 V 1A Through Hole MPG06
MPG06, Axial Series

MPG06JHE3_A/73

DigiKey Part Number
MPG06JHE3_A/73-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MPG06JHE3_A/73
Description
DIODE STANDARD 600V 1A MPG06
Customer Reference
Detailed Description
Diode 600 V 1A Through Hole MPG06
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
600 ns
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Capacitance @ Vr, F
10pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
MPG06
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.