MPG06KHE3_A/53
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MPG06KHE3_A/53
MPG06, Axial Series

MPG06J-E3/100

DigiKey Part Number
112-MPG06J-E3/100CT-ND - Cut Tape (CT)
MPG06J-E3/100-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MPG06J-E3/100
Description
DIODE STANDARD 600V 1A MPG06
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 600 V 1A Through Hole MPG06
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
600 ns
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Capacitance @ Vr, F
10pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
MPG06
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,824
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$5.38000$5.38
10$3.33700$33.37
100$2.14080$214.08
500$1.62306$811.53
1,000$1.45597$1,455.97
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$1.31523$2,630.46
4,000$1.19679$4,787.16
6,000$1.13640$6,818.40
10,000$1.02368$10,236.80
14,000$0.99101$13,874.14
20,000$0.98797$19,759.40
50,000$0.91885$45,942.50
Manufacturers Standard Package